onsemiMC74LVX4053DR2GAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 23@±3V|23@4.5V|28@3V|40@2.5V | |
| 40@2.5V | |
| 40@2.5V | |
| 80(Typ)@3V|80(Typ)@6V|80(Typ)@±3V | |
| Single | |
| Single | |
| 2.5 | |
| 3|5 | |
| 6 | |
| ±1.25 | |
| ±3 | |
| 20 | |
| 20 | |
| 86@3V | |
| 80 to 100 | |
| 50 | |
| Single|Dual | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
