onsemiMC74VHC1GT50DBVT1GBuffers and Line Drivers
Buffer 1-CH Non-Inverting CMOS 5-Pin SC-74A T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VHC | |
Buffer | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
10.6@3V to 3.6V|7.5@4.5V to 5.5V | |
14.5 | |
CMOS | |
Single-Ended | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5.5 | |
1 | |
50 | |
390 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-74A |
5 | |
Lead Shape | Gull-wing |