onsemiMC74VHCT240ADWRGBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

This MC74VHCT240ADWRG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

1,986 parts: Ships in 10 days

    Total$0.13Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,986 parts
      • Price: $0.1342