onsemiMC7805ACD2TGLinear Regulators

Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube

Use the standard MC7805ACD2TG linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 25mV and line regulation of 10mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Total In Stock: 13,622 parts

Regional Inventory: 2,452

    Total$0.42Price for 1

    2,452 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 2,452 parts
      • Price: $0.423
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2420+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 11,170 parts
      • Price: $1.3928