onsemiMC7805CD2TR4GLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.24(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this standard MC7805CD2TR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 20mV you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
