onsemiMC7806BD2TR4GLinear Regulators
Standard Regulator Pos 6V 1A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.35(Max) |
Package Length | 10.24(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard MC7806BD2TR4G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 6 V, this is power management at its best. At a load regulation of 120mV and line regulation of 120mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |