Micro Commercial ComponentsMC7806CT-BPLinear Regulators
Standard Regulator Pos 6V 2.2A 3-Pin(3+Tab) TO-220 Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±2 | |
Fixed | |
6 | |
2.2(Typ) | |
8 | |
25 | |
120mV | |
120mV | |
8 | |
15000 | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-20 | |
75 | |
Box | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |