Micro Commercial ComponentsMC7808CT-BPLinear Regulators

Standard Regulator Pos 8V 2.2A 3-Pin(3+Tab) TO-220 Box

Never worry about components not turning off and on due to lack of voltage with this standard MC7808CT-BP linear regulator from Micro Commercial Components. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 15000 mW. This voltage regulation device's single output can produce a current up to 2.2(Typ) A. Use this part at voltages between 10.5 V and 25 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Users like the load regulation of 160mV and line regulation of 160mV. Its maximum power dissipation is 15000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has an operating temperature range of -20 °C to 75 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    34 weeks
    • Price: $1.0304
    1. 5000+$1.0304
    2. 6000+$1.0247
    3. 10000+$1.0190
    4. 15000+$1.0133
    5. 20000+$1.0075
    6. 25000+$1.0016
    7. 30000+$0.9957
    8. 50000+$0.9897
    9. 100000+$0.9837