onsemiMC7809CTGLinear Regulators

Standard Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Tube

Make a theoretical system actual by providing stable voltages with this standard MC7809CTG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 9 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 35mV and line regulation of 32mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

1,850 parts: Ships in 2 days

    Total$0.62Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1,850 parts
      • Price: $0.6215