onsemiMC7812CDTRKGLinear Regulators
Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±4 | |
Fixed | |
12 | |
1(Min) | |
35 | |
48mV | |
60mV | |
6.5 | |
92°C/W | |
5°C/W | |
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
0 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
This standard MC7812CDTRKG linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 60mV and line regulation of 48mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
EDA / CAD Models |