onsemiMC7812CTGLinear Regulators

Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail

Keep the energy stable for every system by using this standard MC7812CTG linear regulator by ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 60mV and line regulation of 48mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 303,952 parts

Regional Inventory: 299,042

    Total$0.38Price for 1

    299,042 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 299,042 parts
      • Price: $0.3769
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 4,910 parts
      • Price: $0.6666