onsemiMC7824CD2TR4GLinear Regulators

Standard Regulator Pos 24V 1A 3-Pin(2+Tab) D2PAK T/R

Stable voltages are always needed for sensitive systems implement this standard MC7824CD2TR4G linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 40 V. With a fixed output that has a voltage of 24 V, this is power management at its best. A load regulation of 65mV and line regulation of 60mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

394 parts: Ships tomorrow

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      394
      Country Of origin:
      Czech Republic
         
      • Price: $0.7526
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 394 parts
      • Price: $0.7526