onsemiMC78L05ACPRPGLinear Regulators

Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo

Say goodbye to unstable voltages with this standard MC78L05ACPRPG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 60mV and line regulation of 150mV. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

Import TariffMay apply to this part

6,455 parts: Ships tomorrow

    Total$0.48Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,455 parts
      • Price: $0.4802
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.0746