onsemiMC78L08ACDGLinear Regulators
Standard Regulator Pos 8V 0.1A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this standard MC78L08ACDG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed 30 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 80mV and line regulation of 175mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |