Micro Commercial ComponentsMC78L08F-TPLinear Regulators
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Fixed | |
8 | |
0.1 | |
10.5 | |
23 | |
175mV | |
80mV | |
5.5 | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-20 | |
120 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.65(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |