onsemiMC78L09ACPGLinear Regulators

Standard Regulator Pos 9V 0.1A 3-Pin TO-92 Bag

Never worry about components seeing unstable voltages again by implementing this standard MC78L09ACPG linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. At a load regulation of 90mV and line regulation of 175mV your circuit is capable of maintaining a constant voltage level at your output. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1,498 parts: Ships tomorrow

    Total$0.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,498 parts
      • Price: $0.1564