onsemiMC78L12ABPGLinear Regulators

Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag

Use this standard MC78L12ABPG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV your circuit is capable of maintaining a constant voltage level at your output. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

1,522 parts: Ships today

    Total$0.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,522 parts
      • Price: $0.6100