onsemiMC78L12ABPRPGLinear Regulators
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Fan-Fold
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Fixed | |
12 | |
0.1 | |
13.7 | |
35 | |
250mV | |
100mV | |
200°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Fan-Fold | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Never worry about components seeing unstable voltages again by implementing this standard MC78L12ABPRPG linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV your circuit is capable of maintaining a constant voltage level at your output. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |