onsemiMC78L12ACPGLinear Regulators

Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag

This standard MC78L12ACPG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 250mV. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

3,495 parts: Ships tomorrow

    Total$0.55Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,495 parts
      • Price: $0.5528