Top Searched
onsemiMC78M06CTGLinear Regulators
Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.82(Max) mm |
Package Length | 10.28(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
Use the standard MC78M06CTG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 120mV and line regulation of 50mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |