onsemiMC78M12BDTRKGLinear Regulators

Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R

Use this standard MC78M12BDTRKG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 50mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

2,911 parts: Ships today

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2911
      Country Of origin:
      Malaysia
         
      • Price: $0.3475
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,911 parts
      • Price: $0.3475