onsemiMC7912BTGLinear Regulators
Standard Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.82(Max) mm |
Package Length | 10.28(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this standard MC7912BTG linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 1.3@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage lower than -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. Users like the load regulation of 240mV and line regulation of 240mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |