onsemiMC7912CTGLinear Regulators

Standard Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail

Control the voltage level of your circuit with this standard MC7912CTG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage lower than -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 240mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.

800 parts: Ships in 2 days

    Total$0.61Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.6101