onsemiMC7924BTGLinear Regulators

Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail

If you need to maintain a steady voltage on your circuit, then this standard MC7924BTG linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed -40 V. With a fixed output that has a voltage of -24 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 480mV and line regulation of 470mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,331 parts: Ships in 2 days

This item has been discontinued

    Total$0.10Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2145+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,331 parts
      • Price: $0.103