Micro Commercial ComponentsMC79L08F-TPLinear Regulators

Standard Regulator Neg -8V 0.1A 4-Pin(3+Tab) SOT-89 T/R

If you need to maintain a steady voltage on your circuit, then this standard MC79L08F-TP linear regulator from Micro Commercial Components is perfect for you! This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 30 V. With a fixed output that has a voltage of -8 V, this is power management at its best. Using a load regulation of 80mV and line regulation of 175mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is negative. This voltage regulation device has an operating temperature range of -30 °C to 75 °C.

1,000 parts: Ships in 3 days

    Total$190.90Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.1909