onsemiMC79L12ABPGLinear Regulators
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Never worry about components seeing unstable voltages again by implementing this standard MC79L12ABPG linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 250mV. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative.
EDA / CAD Models |