onsemiMC79M12CDTRKGLinear Regulators
Standard Regulator Neg -12V 0.5A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
This standard MC79M12CDTRKG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.1@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Use this part at voltages lower than -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 240mV and line regulation of 80mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
EDA / CAD Models |