onsemiMC79M15CTGLinear Regulators

Standard Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail

This standard MC79M15CTG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.1@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -15 V, this is power management at its best. Using a load regulation of 240mV and line regulation of 80mV is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.

250 parts: Ships today

    Total$0.36Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $0.3564