NXP SemiconductorsMC8641DHX1500KEMicroprocessors - MPUs
MPU PowerPC MPC8xxx Processor RISC 32bit 0.09um 1.5GHz 1.05V/1.1V/1.8V/2.5V/3.3V 1023-Pin FCCBGA Tray
Not Compliant | |
3A991a.1. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.22(Max) mm |
Package Width | 33 mm |
Package Length | 33 mm |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCCBGA |
1023 | |
Lead Shape | Ball |