Top Purchased
NXP SemiconductorsMC908AZ60ACFUEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 60KB Flash 5V 64-Pin PQFP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
HC08 | |
CISC | |
HC08 | |
HC08 | |
8.4 | |
8.4 | |
8 | |
Flash | |
60KB | |
2KB | |
64KB | |
Yes | |
SCI/SPI | |
52 | |
8 | |
1 | |
1 | |
15 | |
8 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 14.1(Max) |
Package Length | 14.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |