NXP SemiconductorsMC9RS08KA8CWGRMicrocontrollers - MCUs
MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RS08 | |
CISC | |
RS08 | |
S08 | |
20 | |
20 | |
8 | |
Flash | |
8KB | |
254B | |
Yes | |
I2C | |
14 | |
1 | |
1 | |
Single | |
12 | |
10 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |