EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.15 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | S08 |
Instruction Set Architecture | CISC |
Device Core | S08 |
Core Architecture | S08 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Clock Rate (MHz) | 40 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 8KB |
RAM Size | 1KB |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Interface Type | I2C/SCI/SPI |
Number of I/Os | 36 |
No. of Timers | 1 |
PWM | 2 |
Number of ADCs | 1 |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 44 |
Lead Shape | Gull-wing |