NXP Semiconductors MC9S08GT8AMFCE Microcontrollers - MCUs
MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
S08 | |
CISC | |
S08 | |
S08 | |
40 | |
40 | |
8 | |
Flash | |
8KB | |
1KB | |
64KB | |
Yes | |
I2C/SCI/SPI | |
24 | |
1 | |
2 | |
1 | |
4 | |
10 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
