NXP SemiconductorsMC9S08PL4CSCMicrocontrollers - MCUs
MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
S08 | |
CISC | |
S08 | |
S08 | |
20 | |
20 | |
8 | |
Flash | |
4KB | |
512B | |
64KB | |
Yes | |
SCI | |
6 | |
2 | |
1 | |
4 | |
10 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |