NXP SemiconductorsMC9S12GC32CPBEMicrocontrollers - MCUs
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Yes |
S12 | |
CISC | |
HCS12 | |
HCS12 | |
25 | |
25 | |
16 | |
Flash | |
32KB | |
2KB | |
Yes | |
CAN/SCI/SPI | |
35 | |
1 | |
16 | |
8 | |
6 | |
1 | |
8 | |
10 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
1 | |
0 | |
1 | |
3 | |
No | |
No | |
CAN Controller | |
2.35|2.97 | |
2.5|5 | |
2.75|5.5 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | LQFP |
52 | |
Lead Shape | Gull-wing |