EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.20 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Family Name | HCS12X |
Instruction Set Architecture | CISC |
Device Core | HCS12X |
Core Architecture | S12 |
Maximum CPU Frequency (MHz) | 80 |
Maximum Clock Rate (MHz) | 80 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 32KB |
Maximum Expanded Memory Size | 4MB |
Programmability | Yes |
Interface Type | CAN/I2C/SCI/SPI |
Number of I/Os | 91 |
No. of Timers | 2 |
PWM | 8 |
Number of ADCs | 2 |
ADC Channels | 8/8 |
ADC Resolution (bit) | 10/10 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 3 |
I2C | 1 |
I2S | 0 |
CAN | 5 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 2.35|3.15 |
Typical Operating Supply Voltage (V) | 2.5|5 |
Maximum Operating Supply Voltage (V) | 2.75|5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20 |
Package Length | 20 |
PCB changed | 112 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 112 |
Lead Shape | Gull-wing |