NXP SemiconductorsMC9S12XDT512CAGMicrocontrollers - MCUs
MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
HCS12X | |
CISC | |
HCS12X | |
S12 | |
80 | |
80 | |
16 | |
Flash | |
512KB | |
20KB | |
4MB | |
Yes | |
CAN/I2C/SCI/SPI | |
119 | |
4 | |
1 | |
2 | |
8/16 | |
10/10 | |
0 | |
0 | |
0 | |
3 | |
1 | |
0 | |
3 | |
0 | |
1 | |
1 | |
No | |
No | |
CAN Controller | |
2.35|3.15 | |
2.5|5 | |
2.75|5.5 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |