NXP SemiconductorsMC9S12XEQ512CALMicrocontrollers - MCUs
MCU 16-bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V 112-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Yes |
HCS12X | |
RISC | |
HCS12X | |
HCS12X | |
50 | |
50 | |
16 | |
Flash | |
512KB | |
32KB | |
4MB | |
Yes | |
CAN/I2C/SCI/SPI | |
91 | |
1 | |
8 | |
2 | |
16/16 | |
12/12 | |
0 | |
0 | |
0 | |
3 | |
2 | |
0 | |
4 | |
0 | |
1 | |
4 | |
CAN Controller | |
1.72|2.7|3.13 | |
1.8|2.8|5 | |
1.98|2.9|5.5 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20 |
Package Length | 20 |
PCB changed | 112 |
Standard Package Name | QFP |
Supplier Package | LQFP |
112 | |
Lead Shape | Gull-wing |