Micro Commercial Components MCA1117C-1.8-TP Linear Regulators
Low Dropout Regulator Positive 1.8V
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.65(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
MCA1117C-1.8-TP Micro Commercial Components