EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 6480 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 1200 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.25@300A |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Rated Average On-State Current (A) | 181 |
RMS On-State Current (A) | 300 |
Repetitive Peak Off-State Current (mA) | 0.3 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Box |
Mounting | Screw |
Package Height | 30 mm |
Package Width | 34 mm |
Package Length | 94 mm |
PCB changed | 7 |
Supplier Package | Y4-M6 |
Pin Count | 7 |