| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 29.95 |
| Package Width | 20.8 |
| Package Length | 92 |
| PCB changed | 7 |
| Supplier Package | TO-240AA |
| 7 |
Turn this scr module MCC56-14IO1B thyristor manufactured from Ixys Corporation on by inducing a small current to it. This device has a surge current rating of 1620 A. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V. This SCR thyristor has an operating temperature range of -40 °C to 100 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
