PHOENIX CONTACTMCD 1.5/10-G1F-3.81Connector Headers and PCB Receptacles

Conn Wire to Board HDR 20 POS 3.81mm Solder RA Thru-Hole

Reduce safety concerns with this wire to board MCD 1.5/10-G1F-3.81 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 20 contacts that are plated with tin. Its pitch is 3.81 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 2-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 48.49 mm long, 22.7 mm tall and 21.9 mm deep. MCD 1.5/10-G1F-3.81 is housed in green polyamide.

589 parts: Ships in 3 days

    Total$7.49Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2310+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 589 parts
      • Price: $7.4884