EU RoHS | Compliant |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 8640 |
Maximum Holding Current (mA) | 150 |
Repetitive Peak Reverse Voltage (V) | 2000 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.31@500A |
Repetitive Peak Forward Blocking Voltage (V) | 2000 |
Rated Average On-State Current (A) | 250 |
Repetitive Peak Off-State Current (mA) | 1 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 49 mm |
Package Width | 50 mm |
Package Length | 115 mm |
PCB changed | 5 |
Supplier Package | Y1-CU |
Pin Count | 5 |