Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
2 | |
150 | |
10400 | |
150 | |
1600 | |
10 | |
1.32@600A | |
1600 | |
320 | |
1 | |
No | |
-40 | |
125 | |
Mounting | Screw |
Package Height | 49 |
Package Width | 50 |
Package Length | 115 |
PCB changed | 5 |
Supplier Package | Y1-CU |
5 |
Use this scr module MCD312-16IO1 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 10100 A. This SCR thyristor has an operating temperature range of -40 °C to 140 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.