| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 5 |
| Supplier Package | TO-240AA |
| 5 |
Keep your scr module MCD95-16IO1B thyristor manufactured from Ixys Corporation on by applying a forward-biased voltage to it. This device has a surge current rating of 2400 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
