EU RoHS | Compliant |
ECCN (US) | 5A992 |
Part Status | NRND |
HTS | 8542.31.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | ColdFire V2 MCF52xx Processor |
Instruction Set Architecture | RISC |
Device Core | ColdFire V2 |
Core Architecture | ColdFire |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 8KB |
On-Chip Memory | 64KB/SRAM |
Interface Type | I2C/SPI/UART |
Maximum Speed (MHz) | 100 |
UART | 3 |
USART | 0 |
Data Cache Size | 8KB |
USB | 1 |
Multiply Accumulate | Yes |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 2 |
Ethernet Interface Type | MII |
Ethernet Speed | 10Mbps/100Mbps |
Minimum Operating Supply Voltage (V) | 1.4|3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 1.6|3.6 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
Pin Count | 196 |
Lead Shape | Ball |