NXP SemiconductorsMCF5274VM166Microprocessors - MPUs
MPU ColdFire MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA Tray
Compliant | |
5A992 | |
NRND | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ColdFire MCF5xxx Processor | |
RISC | |
ColdFire | |
1 | |
32 | |
16KB | |
64KB/SRAM | |
Ethernet/I2C/SPI/UART/USB | |
166 | |
3 | |
0 | |
16KB | |
1 | |
Yes | |
1 | |
1 | |
0 | |
0 | |
1 | |
10Mbps/100Mbps | |
1.4 | |
1.6 | |
2.5|3.3 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
256 | |
Lead Shape | Ball |