NXP SemiconductorsMCF54450VM240Microprocessors - MPUs
MPU ColdFire MCF5445X Processor RISC 32bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |