NXP SemiconductorsMCIMX25LPDKJEmbedded System Development Boards and Kits
I.MX25 Application Processor and SOC Development Kit 400MHz CPU 64MB RAM 2GB NAND Flash Automotive AEC-Q100
Compliant | |
5A992c. | |
LTB | |
8471.50.01.50 | |
Automotive | Yes |
PPAP | Yes |
Development Kit | |
i.MX25 | |
Application Processor and SOC | |
64MB | |
2GB | |
NAND Flash | |
2 | |
1 | |
1 | |
VGA | |
CRT/LCD | |
SD/SDIO | |
Yes | |
Yes | |
On Daughter Card | |
Flash | |
Yes |
Dev Kit Description
i.MX25 development kit builds on the success and extensive software code base of the i.MX31, i.MX27 and i.MX35 PDK's and gets this comprehensive kit into the hands of developers. Based on a powerful and well-proven ARM926EJ-S™ core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency.
A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Linux® and Win®CE 6.0 enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders.
Dev Kit Features
i.MX25 CPU Module
- i.MX25 with ARM926EJ–S core
- 400 MHz maximum speed
- Freescale MC34704B power management IC
- Freescale SGTL5000 ultra-low–power audio codec
- Memory
- 64 MB or 512 MB DDR2
- 2 GB NAND flash
Personality Module
- Programmable user I/O
- 5.7" TFT VGA with touch screen
- CMOS image sensor
- U/I connector to support other LCD panels (with or without touch screen)
- Audio input connectors
- Headphone jack
- CAN connector
- Two USB 2.0 ports
- 10/100 Ethernet port
- SD card for Wi–Fi or external data storage
- Power source
- Current/power monitoring
Debug module
- Debug Ethernet port
- Debug serial port
- JTAG
- Reset, interrupt, boot switches
- Debug LEDs
Dev Kit Additional Information