NXP SemiconductorsMCIMX25PDKCPUJEmbedded System Development Boards and Kits
I.MX25 Application Processor and SOC CPU Board 400MHz CPU 64MB/512MB RAM 2GB NAND Flash
Compliant | |
5A992 | |
LTB | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
CPU Board | |
i.MX25 | |
Application Processor and SOC | |
64MB/512MB | |
2GB | |
NAND Flash | |
No | |
No | |
Flash | |
Yes |
Dev Kit Description
i.MX25 development kit builds on the success and extensive software code base of the i.MX31, i.MX27 and i.MX35. Based on a powerful and well-proven ARM926EJ-S™ core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency.
A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Linux® and Win®CE 6.0 enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders.
Dev Kit Features
- i.MX25 with ARM926EJ–S core
- 400 MHz maximum speed
- Freescale MC34704B power management IC
- Freescale SGTL5000 ultra-low–power audio codec
- Memory
- 64 MB or 512 MB DDR2
- 2 GB NAND flash
Dev Kit Additional Information